You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to IEC C13 Socket Extension Lead 10A 3m Black -
PE01090
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01090
- Order Code:
- PL13328
- Product Range
- -
- Technical Datasheet:
- PE01090 Datasheet
Product Overview
- Connector to connector - IEC 60320 C14 to IEC 60320 C13
- 10A current rating, 3m cable length, 250VAC voltage rating
- H05VV-F 3x1.0mm² cable type
- Black jacket colour
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 3m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 9.8ft
Technical Documents (1)
3,746 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
7,200 more will be available week commencing 13/02/26
6,500 more will be available week commencing 10/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/08/26
7,200 more will be available week commencing 13/02/26
6,500 more will be available week commencing 10/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.58 (£5.50) | ( ) |
| 5+ | £4.37 (£5.24) | ( ) |
| 10+ | £2.80 (£3.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























