You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Torch, 9 x LED, 35 lm, AAA x 3 (Not Included) - 

PEL00003

PEL00003 - LED Torch, 9 x LED, 35 lm, AAA x 3 (Not Included)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00003
Order Code:
LP09298
Product Range
-

Product Overview

The PEL00003 from Pro Elec is a 9 LEDs aluminium torch.
  • Torch size is 2.5cm Ø x 8.9cm
  • Requires 3 x AAA batteries (not included)
  • Weight is 26.4g
  • Black colour torch
  • Luminous output of 30lm to 35lm
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Lighting

Product Information


:
LED Torch

:
9 x LED

:
35lm

:
-

:
AAA Batteries x 3

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

7,034 In stock Need more?

???PF_PDP_RSP_SUP???

£1.84 ( £2.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --