You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rewireable RCD Plug, 13A, IP54 -
PEL00415A
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00415A
- Order Code:
- PL17045
- Product Range
- -
- Technical Datasheet:
- PEL00415A Datasheet
Product Overview
- Cuts off the power in less than 40ms if an earth current fault is detected
- Suitable for use around the home, with garden equipment or power tools
- Provides safety against electric shock
- Indicator shows that protection is present
- Complies with BS1363, BS7071:1992
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Rewireable plug-In RCD adaptor that continuously monitors the power supply to an electrical appliance.
Product Information
- :
- 250V
- :
- 13A
- :
- 30mA
- :
- 40ms
- :
- UK
- :
- -
Technical Documents (1)
449 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.25 (£12.30) | ( ) |
| 3+ | £9.68 (£11.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























