You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Floodlight, PIR, White, 20 W 120 ° Beam Angle, 8 m Range, 180 mm x 126 mm x 36 mm - 

PEL00417

PEL00417 - Floodlight, PIR, White, 20 W 120 ° Beam Angle, 8 m Range, 180 mm x 126 mm x 36 mm
PEL00417 - Floodlight, PIR, White, 20 W 120 ° Beam Angle, 8 m Range, 180 mm x 126 mm x 36 mm
PEL00417 - Floodlight, PIR, White, 20 W 120 ° Beam Angle, 8 m Range, 180 mm x 126 mm x 36 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00417
Order Code:
SR09945
Product Range
-
Technical Datasheet:
PEL00417   Datasheet
See all Technical Docs

Product Overview

A 20W slimline LED floodlight with microwave sensor that is programmable via remote control and has a detection range of up to 8m. The supplied remote allows the user to specify their own required settings for sensitivity, illumination period and to chose from the 8 different lighting modes.
  • Slimline LED floodlight with microwave sensor
  • Energy efficient alternative to halogen lamps
  • Day and night modes
  • White, die-cast aluminium body
  • Floodlight can also be controlled with supplied remote control
  • Photocell mode switches the floodlight off once light levels are above 50lux and re-established for more than 30 minutes
  • Time setting: 5s - 24h
  • Mains powered
  • 1400lm Output
  • Installation height: 1.8 - 2.5m

Product Information


:
20W

:
120°

:
8m

:
6500K

:
1400lm

:
IP65

:
180mm

:
126mm

:
36mm

:
65

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

353 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£12.15 ( £14.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.15 (£14.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --