You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse to IEC C7 (Fig 8) Mains Lead, 1m Black -
PEL00421
Product Overview
- Non-rewireable, fully moulded
- UK plug to standard figure-8 type
- Plug has integral 3A fuse
- Manufactured from 0.50mm² approved, 2-core cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Mains Plug, UK to IEC 60320 C7
- :
- Mains Plug, UK
- :
- 1m
- :
- IEC 60320 C7 (Figure 8)
- :
- 3A
- :
- -
- :
- Black
- :
- -
- :
- 3.28ft
Technical Documents (0)
11,646 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available week commencing 10/04/26
400 more will be available week commencing 04/08/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
5,000 more will be available week commencing 10/04/26
400 more will be available week commencing 04/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.08 (£2.50) | ( ) |
| 3+ | £1.82 (£2.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























