You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PLUG 2.1A WHITE -
PEL00459
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00459
- Order Code:
- PW04104
- Product Range
- -
- Technical Datasheet:
- PEL00459 Datasheet
Product Overview
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- ITE
- :
- 1 Output
- :
- -
- :
- 5VDC
- :
- 2.1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 230V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
7,481 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 15/07/26
2,000 more will be available week commencing 15/07/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.79 (£5.75) | ( ) |
| 5+ | £4.12 (£4.94) | ( ) |
| 10+ | £3.19 (£3.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























