You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 to C5 Adaptor, Black -
PEL00520
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00520
- Order Code:
- PL14350
- Product Range
- -
- Technical Datasheet:
- PEL00520 Datasheet
Product Overview
- IEC 320 C14 adaptor to IEC 320 C5 receptacle
- Power rating: 10A @ 250V
- Insulation resistance: 100MΩ
Product Information
- :
- IEC C14
- :
- 3Ways
- :
- Plug
- :
- IEC C5
- :
- 3Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
13,951 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 23/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
400 more will be available week commencing 23/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.28 (£1.54) | ( ) |
| 5+ | £0.97 (£1.16) | ( ) |
| 10+ | £0.79 (£0.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























