You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Frosted GLS Bulb, E27, Non-Dimmable, 6500K -
PEL00533-E
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00533-E
- Order Code:
- LP13530
- Product Range
- -
Product Overview
- Replacement for compact fluorescent and incandescent lamps
- Non-dimmable
- E27 Lamp base
Product Information
- :
- Frosted GLS
- :
- E27 / ES
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 220°
- :
- 88W
- :
- 1490lm
- :
- 15W
- :
- 230V
- :
- F
- :
- 125mm
- :
- 65mm
- :
- -
Technical Documents (2)
315 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 23/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
2,000 more will be available week commencing 23/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.97 (£2.36) | ( ) |
| 5+ | £1.73 (£2.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























