You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Frosted Golf Ball Bulb, E14, Non-Dimmable, 4000K Cool White -
PEL00538
Product Overview
- Replacement for Halogen and incandescent lamps
- Non-dimmable
- E14 Lamp base
Product Information
- :
- Frosted Globe
- :
- E14 / SES
- :
- Cool White
- :
- 4000K
- :
- Not Dimmable
- :
- 180°
- :
- 40W
- :
- 470lm
- :
- 6W
- :
- 240V
- :
- A+
- :
- -
- :
- -
- :
- -
Technical Documents (0)
194 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.99 (£1.19) | ( ) |
| 5+ | £0.93 (£1.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























