You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Lantern, E27, IP44 - 

PEL00826

PEL00826 - Outdoor Lantern, E27, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00826
Order Code:
LA06976
Product Range
-

Product Overview

An external wall-mounted outdoor lantern-style garden light with polypropelene construction and 6 clear glass faces. The light fitting has the flexibility to be top or bottom mounted and has an IP44 rating.
  • Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
  • Supplied with cable for mains wiring
  • Dimensions: (HxD) 250x165mm

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Outdoor Use

:
GLS Lamp

:
-

:
-

:
240VAC

:
250mm

:
165mm

:
165mm

:
-

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

94 In stock

204 more will be available week commencing 03/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£5.81 ( £6.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.61 (£6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.41 (£6.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --