You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Lantern, E27, IP44 -
PEL00827
Product Overview
- Wall-mounted outdoor lantern-style garden light
- Polypropelene construction with 6x clear glass faces
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Supplied with cable for mains wiring
- Light fitting can be top or bottom-mounted as required
- IP44 Rated
- Dimensions: (HxD) 270x155mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GLS Lamp
- :
- -
- :
- -
- :
- 240VAC
- :
- 270mm
- :
- 155mm
- :
- 155mm
- :
- -
- :
- Hardwired
Technical Documents (1)
602 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.02 (£7.22) | ( ) |
| 3+ | £5.69 (£6.83) | ( ) |
| 5+ | £5.14 (£6.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























