You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Bulkhead Light Fitting, E27, IP44, Black -
PEL00829
Product Overview
- An oval bulkhead lamp for outdoor use
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Polypropelene construction with polycarbonate diffuser
- Dimensions (LxWxD): 220x130x91mm
- IP44 Rated
- Cable not included
Product Information
- :
- 220mm
- :
- 91mm
- :
- 130mm
- :
- -
- :
- -
Technical Documents (1)
137 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
216 more will be available week commencing 08/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
216 more will be available week commencing 08/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.18 (£6.22) | ( ) |
| 3+ | £4.60 (£5.52) | ( ) |
| 5+ | £4.06 (£4.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























