You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-Gang Weatherproof Mains Socket, IP55 - 

PEL00886

PEL00886 - 1-Gang Weatherproof Mains Socket, IP55
PEL00886 - 1-Gang Weatherproof Mains Socket, IP55
PEL00886 - 1-Gang Weatherproof Mains Socket, IP55
PEL00886 - 1-Gang Weatherproof Mains Socket, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00886
Order Code:
PL15864
Product Range
Pro Elec Moulded Outdoor Socket
Technical Datasheet:
PEL00886   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec Moulded Outdoor Socket)

See all from this product range

Product Overview

1-Gang weatherproof mains sockets, ideal for use outdoors in sheltered locations.
  • Hinged lid with soft, transparent PVC window and locking tab
  • 20mm Knockouts
  • Rated 250V AC @ 13A
  • Complies with BS 1363-2
  • Supplied with membrane glands
  • Dimensions (WxHxD): 74x88x62mm

Product Information


:
IP55

:
Pro Elec Moulded Outdoor Socket

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

88 In stock

100 more will be available week commencing 13/05/26
50 more will be available week commencing 30/05/26
100 more will be available week commencing 15/07/26

Reserving future stock

???PF_PDP_RSP_SUP???

£3.54 ( £4.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.39 (£4.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.95 (£3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --