You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Gang Weatherproof Mains Socket, IP55 -
PEL00887
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00887
- Order Code:
- PL15865
- Product Range
- Pro Elec Moulded Outdoor Socket
- Technical Datasheet:
- PEL00887 Datasheet
Product Range Selector (Pro Elec Moulded Outdoor Socket)
See all from this product rangeProduct Overview
- Hinged lid with soft, transparent PVC window and locking tab
- 20mm Knockouts
- Rated 250V AC @ 13A
- Complies with BS 1363-2
- Supplied with membrane glands
- Dimensions (WxHxD): 150x88x62mm
Product Information
- :
- IP55
- :
- Pro Elec Moulded Outdoor Socket
Technical Documents (1)
405 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.41 (£6.49) | ( ) |
| 5+ | £4.85 (£5.82) | ( ) |
| 10+ | £4.52 (£5.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























