You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Power Cord, Mains Plug, UK to IEC 60320 C19, 2 m, 13 A, Black -
PEL01181
Product Overview
- Plug is fitted with a 13A fuse
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Mains Plug, UK to IEC 60320 C19
- :
- 2m
- :
- 13A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
630 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 10/01/26
2,000 more will be available week commencing 24/02/26
300 more will be available week commencing 20/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
50 more will be available week commencing 10/01/26
2,000 more will be available week commencing 24/02/26
300 more will be available week commencing 20/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.74 (£4.49) | ( ) |
| 3+ | £3.46 (£4.15) | ( ) |
| 5+ | £2.65 (£3.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























