You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extension Lead, 2 Outlets, UK, 13 A, 240 V, UK Type G, 1 m -
PEL01265
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01265
- Order Code:
- PL16089
- Product Range
- -
- Technical Datasheet:
- PEL01265 Datasheet
Product Overview
- Conforms to BS 5733/A
- USB port rated at 5V, 1.1A
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 2Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 1m
- :
- -
Technical Documents (1)
497 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
210 more will be available week commencing 03/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
210 more will be available week commencing 03/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.11 (£4.93) | ( ) |
| 3+ | £3.92 (£4.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























