You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lantern Post Light, 1.2m, Black -
PEL01342
Product Overview
- A Class II lantern post light ideal for outdoor use
- Polycarbonate and glass construction
- IP rating: IP44
- Requires E27 11W (max) LED or CFL lamp
Contents
Lamp, fixings and installation manual
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 1220mm
- :
- 171mm
- :
- 171mm
- :
- -
- :
- Hardwired
Technical Documents (1)
106 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
54 more will be available week commencing 10/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
54 more will be available week commencing 10/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.98 (£13.18) | ( ) |
| 3+ | £9.72 (£11.66) | ( ) |
| 5+ | £8.95 (£10.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























