You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Lantern, E27, IP44, White -
PEL01344
Product Overview
- Simple to install and low maintenance
- UV resistant
- Anti-corrosion
- Polycarbonate diffuser
- Requires max. E27 base lamp, (Max 18W CFL or 60W GLS lamp, not included)
- Non-dimmable
- IP44 Rated
- Top or bottom mounted
Contents
Wall light, fixings and installation guide
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 356mm
- :
- 171mm
- :
- 212mm
- :
- -
- :
- Hardwired
Technical Documents (0)
128 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.87 (£7.04) | ( ) |
| 3+ | £5.33 (£6.40) | ( ) |
| 5+ | £4.99 (£5.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























