You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP44 Outdoor Solar LED Security Wall Light, Black - 

PEL01353

PEL01353 - IP44 Outdoor Solar LED Security Wall Light, Black
PEL01353 - IP44 Outdoor Solar LED Security Wall Light, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01353
Order Code:
LA08020
Product Range
Pro Elec LED Solar Lights
Technical Datasheet:
PEL01353   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec LED Solar Lights)

See all from this product range

Product Overview

The Pro Elec PEL01353 Solar Wall Lights (2-Pack) in black are designed to enhance outdoor spaces with automatic illumination. Each light features four SMD LEDs that automatically activate when ambient light falls below a preset level, providing convenient and energy efficient lighting. These lights are ideal for illuminating pathways, gardens, and entryways.
  • Solar powered LED wall light
  • Light source: 4x SMD LEDs
  • Automatically illuminates once ambient light falls below the preset level
  • Intuitive single button operation
  • IP44 Rated housing
  • Monocrystal silicon solar panel (2V, 0.8W)
  • 2x Rechargeable AA NiMH batteries included
  • Provides up to 6 hours lighting from a full charge
  • Dimensions (HxWxD): 50x80x130mm

Contents

Lights, screw fittings and user guide

Footnotes

Note: Please allow at least 8 hours to fully charge the battery initially

Product Information


:
120°

:
6m

:
White

:
-

:
80mm

:
2V

:
130mm

:
Pro Elec LED Solar Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

650 In stock Need more?

???PF_PDP_RSP_SUP???

£4.34 ( £5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --