You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solar Flame LED Garden Torch Lights, 2 Pack - 

PEL01356

PEL01356 - Solar Flame LED Garden Torch Lights, 2 Pack
PEL01356 - Solar Flame LED Garden Torch Lights, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01356
Order Code:
LA08023
Product Range
-
Technical Datasheet:
PEL01356   Datasheet
See all Technical Docs

Product Overview

Stylish outdoor lighting that provides a warm white ambient glow and is perfect for enhancing events and garden parties. Supplied as a pack of two to maximise lighting effect.
  • Easy to install, simply embed spike in the ground and ensure solar panel is exposed for efficient charging
  • Provides up to 10 hours illumination from a full charge
  • Constant warm white illumination once ambient light falls below preset level
  • Light source: 96x LEDs
  • IP44 Rated housing
  • Monocrystal silicone solar panel (5.5V, 130mA)
  • 1x Rechargeable 2200mAh Li-ion battery fitted
  • Dimensions (HxDia): 780x120mm
  • Supplied as a pack of two

Contents

Lights and user guide

Footnotes

Note: Please allow at least 8 hours to fully charge the battery initially

Product Information


:
Garden Spike Lighting

:
Solar

:
Outdoor Use

:
LED

:
Warm White

:
-

:
5.5V

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

290 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£9.20 ( £11.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.20 (£11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --