You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP44 Outdoor Solar LED Security Wall Light with PIR Sensor, Black - 

PEL01360

PEL01360 - IP44 Outdoor Solar LED Security Wall Light with PIR Sensor, Black
PEL01360 - IP44 Outdoor Solar LED Security Wall Light with PIR Sensor, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01360
Order Code:
LA08016
Product Range
Pro Elec LED Solar Security Lights

Product Range Selector (Pro Elec LED Solar Security Lights)

See all from this product range

Product Overview

The Pro Elec PEL01360 Solar Wall Security Light in black features a PIR motion sensor with a 2-6 metre detection range and a 120° wide-angle detection. It operates at 30% brightness when ambient light drops below 30 lux and provides full illumination for 30 seconds upon motion detection. Powered by a 5.5V, 0.8W silicon solar panel and a rechargeable 1,200mAh Li-ion battery, it offers up to 7 days of working time on a full charge. With an IP44 rating, it's suitable for outdoor use.
  • Stylish LED wall light with PIR motion sensor and solar panel
  • Light source: 10x SMD2835 LEDs
  • Automatic 30% of maximum lighting when ambient light drops below 30 lux
  • Full illumination for 30 seconds when motion detector triggered, then drops to 30% illumination
  • Intuitive single button operation
  • 2-6m Sensor distance
  • 120° Wide angle detection
  • IP44 rated housing
  • Silicon solar panel (5.5V, 0.8W)
  • Rechargeable 1,200mAh Li-ion battery provides up to 7 days working time from a full charge
  • Dimensions (HxWxD): 152x96x84mm

Contents

Lights, screw fittings and user guide

Footnotes

Note: Please allow at least 8 hours to fully charge the battery initially

Product Information


:
Wall Lights, Outdoor

:
Solar

:
120°

:
LED

:
6m

:
Warm White, White

:
-

:
-

:
96mm

:
5.5V

:
84mm

:
Pro Elec LED Solar Security Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

354 In stock Need more?

???PF_PDP_RSP_SUP???

£7.32 ( £8.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.82 (£8.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.61 (£7.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --