You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triple Lantern Post Light, 2.2m, Black - 

PEL01363

PEL01363 - Triple Lantern Post Light, 2.2m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01363
Order Code:
LA08003
Product Range
-

Product Overview

The Pro Elec PEL01343 Lantern Post Light (2.2m) in black adds style and functionality to outdoor spaces. It requires an E27 bulb (not included) and features a durable polycarbonate and glass construction. With an IP44 rating, it’s perfect for gardens, pathways, and driveways, providing reliable outdoor lighting.
  • A Class II triple lantern post light ideal for outdoor use
  • Polycarbonate and glass construction
  • IP rating: IP44
  • Requires 3x E27 11W (max) LED or CFL lamp

Contents

Lamp, fixings and installation manual

Product Information


:
Garden Light

:
Mains

:
Outdoor Use

:
-

:
-

:
-

:
240V

:
2170mm

:
582mm

:
582mm

:
-

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock Need more?

???PF_PDP_RSP_SUP???

£51.60 ( £61.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.60 (£61.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £48.72 (£58.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £44.47 (£53.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --