You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Maintained Emergency Bulkhead, IP65 - 

PEL01373

PEL01373 - LED Maintained Emergency Bulkhead, IP65
PEL01373 - LED Maintained Emergency Bulkhead, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01373
Order Code:
LA08043
Product Range
-

Product Overview

This maintained LED emergency bulkhead is an energy efficient way to illuminate spaces in the event of as an emergency, or simply as a safety measure.
  • 27x Bright white LEDs, 0.06W per LED
  • Thermoplastic, polycarbonate housing
  • Reliable, emergency backup of 3 hours
  • Universal (wall, side or ceiling) mounting
  • LED indicator light
  • Over-discharge protection
  • 3.6V, 1.0Ah Ni-Cd battery
  • Lumens: 190 (AC V), 160 (DC V)
  • Recharge time: 24 hours

Product Information


:
352mm

:
55mm

:
110mm

:
IP65

:
LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

837 In stock Need more?

???PF_PDP_RSP_SUP???

£13.33 ( £16.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.33 (£16.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.94 (£13.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.15 (£12.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --