You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unswitched 1-Gang Mains Socket, Round Edge, 13A, 250V -
PEL01395
Product Overview
- 10A, 250V Rated
- Compliant with BS1363
- Dimensions (WxH): 86x86mm
Product Information
- :
- White Moulded
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 13/04/26
Order now. Pay nothing until products are dispatched
198 more will be available week commencing 13/04/26
200 more will be available week commencing 13/05/26
200 more will be available week commencing 15/07/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.12 (£1.34) | ( ) |
| 5+ | £1.03 (£1.24) | ( ) |
| 10+ | £0.90 (£1.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























