You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-Gang, Rounded Edge Cooker Control Unit with Neon Indicators, 45A, 250V - 

PEL01403

PEL01403 - 1-Gang, Rounded Edge Cooker Control Unit with Neon Indicators, 45A, 250V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01403
Order Code:
PL16188
Product Range
-

Product Overview

White, moulded cooker control switch with rounded edge finish.
  • 45A Cooker control unit with 13A mains socket and neon indicators
  • Compliant with BS4177, BS1363
  • Supplied with fixtures
  • Requires 25mm back box
  • Dimensions (WxH): 146x86mm

Product Information


:
White Moulded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

103 In stock Need more?

???PF_PDP_RSP_SUP???

£6.10 ( £7.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.10 (£7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.21 (£6.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --