You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED LIGHT, LINKABLE, 4W, 313MM, 3000K - 

PEL01618-E

PEL01618-E - LED LIGHT, LINKABLE, 4W, 313MM, 3000K
PEL01618-E - LED LIGHT, LINKABLE, 4W, 313MM, 3000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01618-E
Order Code:
LA09638
Product Range
Pro Elec - T5 LED Linkable Light Fixtures

Product Range Selector (Pro Elec - T5 LED Linkable Light Fixtures)

See all from this product range

Product Overview

Perfect for compact spaces, display applications or continuous runs, this 313mm linkable LED light provides warm white illumination 3000K with a luminous output of 400lm.
  • High output of over 100 lumens per Watt
  • Polycarbonate construction
  • Ideal for commercial, retail or domestic applications
  • Multiple lights can be linked together with the supplied 130mm interconnection lead
  • Not dimmable
  • 1m Mains lead supplied

Contents

T5 Light, Power lead, Interconnecting lead

Product Information


:
LED Strip Light

:
T5 / G5

:
4W

:
240VAC

:
E

:
Pro Elec - T5 LED Linkable Light Fixtures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

138 In stock Need more?

???PF_PDP_RSP_SUP???

£3.91 ( £4.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.91 (£4.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.59 (£4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.43 (£4.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --