You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to 16A 230V CEE Socket Lead, 2P+E, Blue, 350mm -
PELB0137
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0137
- Order Code:
- PL16355
- Product Range
- Pro Elec - Industrial Extension Leads
- Technical Datasheet:
- PELB0137 Datasheet
Product Range Selector (Pro Elec - Industrial Extension Leads)
See all from this product rangeProduct Overview
- UK Mains plug with 13A fuse fitted
- Hinged cover on industrial socket
- H05VV-F, 3x 1.5mm² PVC cable
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
- Mains plug 230V, 13A rated (13A fuse fitted)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Mains Plug, UK to IEC 60309-2
- :
- 350mm
- :
- 13A
- :
- 230V
- :
- Blue
- :
- Pro Elec - Industrial Extension Leads
- :
- 1.15ft
Technical Documents (1)
632 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 13/04/26
500 more will be available week commencing 30/05/26
1,000 more will be available week commencing 15/07/26
1,000 more will be available week commencing 14/08/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
500 more will be available week commencing 13/04/26
500 more will be available week commencing 30/05/26
1,000 more will be available week commencing 15/07/26
1,000 more will be available week commencing 14/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.24 (£7.49) | ( ) |
| 3+ | £5.40 (£6.48) | ( ) |
| 5+ | £5.33 (£6.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























