You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceiling Rose, 6A - 

PELB1090

PELB1090 - Ceiling Rose, 6A
PELB1090 - Ceiling Rose, 6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1090
Order Code:
PL16527
Product Range
-
Technical Datasheet:
PELB1090   Datasheet
See all Technical Docs

Product Overview

Ceiling rose in a white, moulded finish.
  • 250V, 6A rated
  • Compliant with BS 67
  • Dimensions (Dia.xH): 84x30mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

314 In stock Need more?

???PF_PDP_RSP_SUP???

£1.14 ( £1.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --