You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multipair Cable, Screened, 3 Pair, 24AWG, 100m/328.08ft -
PELB1099
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1099
- Order Code:
- CB23103
- Product Range
- 950x
Product Range Selector (950x)
See all from this product rangeProduct Overview
- Used for instrumentation control and RS232 applications
- Class 2, stranded, tinned copper conductors
- Aluminium foil tape screen
- Rated temperature: -20°C to +80°C
Product Information
- :
- Screened
- :
- 3 Pair
- :
- 24AWG
- :
- 0.22mm²
- :
- 328.08ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.22mm²
- :
- 300V
- :
- LSF
- :
- Tinned Copper
- :
- 5.3mm
- :
- 950x
Technical Documents (0)
Available for back order
Deliveries start from 16/02/26
Order now. Pay nothing until products are dispatched40 more will be available week commencing 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.17 (£38.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























