You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9505 Equivalent 10 Core Cable, Grey, LSF, 100m -
PELB1101
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1101
- Order Code:
- CB23105
- Product Range
- 950x
Product Range Selector (950x)
See all from this product rangeProduct Overview
- Used for instrumentation control and RS232 applications
- Class 2, stranded, tinned copper conductors
- Aluminium foil tape screen
- Rated temperature: -20°C to +80°C
Product Information
- :
- Screened
- :
- 5 Pair
- :
- 24AWG
- :
- 0.22mm²
- :
- 328.08ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.22mm²
- :
- 300V
- :
- LSF
- :
- Tinned Copper
- :
- 6mm
- :
- 950x
Technical Documents (0)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.72 (£56.06) | ( ) |
| 3+ | £44.33 (£53.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























