You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor DP Switched Socket, 1 Gang, 13A, IP66 - 

PELB1119

PELB1119 - Outdoor DP Switched Socket, 1 Gang, 13A, IP66
PELB1119 - Outdoor DP Switched Socket, 1 Gang, 13A, IP66
PELB1119 - Outdoor DP Switched Socket, 1 Gang, 13A, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1119
Order Code:
PL16531
Product Range
-

Product Overview

1-gang, outdoor, switched mains socket with hinged cover and locking clip.
  • 6x 20mm cable entries
  • Supplied with fixtures
  • IP66 rated
  • Dimensions (WxHxD): 107x107x80mm

Product Information


:
IP66

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

239 In stock Need more?

???PF_PDP_RSP_SUP???

£9.01 ( £10.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.01 (£10.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.46 (£10.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.11 (£9.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --