You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwless Cooker Switch with Neons, 45A, Polished Chrome - 

PELB1151

PELB1151 - Screwless Cooker Switch with Neons, 45A, Polished Chrome
PELB1151 - Screwless Cooker Switch with Neons, 45A, Polished Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1151
Order Code:
PL16563
Product Range
-

Product Overview

1-gang switched socket and cooker switch, both with neon indicator.
  • Cooker switch 45A rated, mains socket 13A rated
  • Compliant with BS 1363, BS 4177
  • Supplied with fixing screws
  • Dimensons (WxH): 145x85mm

Product Information


:
Polished Chrome

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

32 In stock Need more?

???PF_PDP_RSP_SUP???

£7.55 ( £9.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.55 (£9.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.36 (£8.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --