You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Earthing Rod, 3/8" x 4ft - 

PELB1484

PELB1484 - Earthing Rod, 3/8" x 4ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1484
Order Code:
CB23703
Product Range
-

Product Overview

High tensile, low carbon steel earthing rod.
  • Copper bonded thickness, 25 microns
  • 3/8" threaded for extension purposes
  • Can be driven manually or by power hammer
  • Length: 1.22m (4ft.)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£4.14 ( £4.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.14 (£4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.00 (£4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --