You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Pole RCBO, Type A, C Curve, 32A, 30mA - 

PELB2414

PELB2414 - Single Pole RCBO, Type A, C Curve, 32A, 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB2414
Order Code:
PL17865
Product Range
-

Product Overview

Combined RCCB/MCB in a compact design for personnel, fire, and line protection.
  • Protection against earth fault/leakage current, residual current, short circuit, overload, and function of isolation
  • Effectively protects electric equipment against insulating failure
  • Handle can be locked with padlock to prevent unwanted operation for safety
  • 35mm DIN rail and screw mounting
  • Contact position indication
  • Electro-magnetic type
  • Cable up to 25mm
  • Rated voltage: 230/240V AC, 400/415V AC
  • Breaking capacity: 10kA
  • Dimensions (WxH): 17.6x87.5mm

Product Information


:
-

:
240V

:
-

:
32A

:
1 Pole

:
10kA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

38 In stock Need more?

???PF_PDP_RSP_SUP???

£17.27 ( £20.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.27 (£20.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.50 (£19.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --