You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cooker Switch & Switched Socket, 1 Gang, Double Pole, 45A -
PELB2436
Product Overview
- 45A, 250V rated
- BS4177 compliant
- Dimensions (WxH): 146x86mm
Product Information
- :
- White Moulded
- :
- -
Technical Documents (0)
92 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.04 (£8.45) | ( ) |
| 5+ | £6.94 (£8.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























