You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38W LED Panel Light, 6500K, 595x595mm -
PELL0041
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0041
- Order Code:
- LA08653
- Product Range
- Pro Elec LED Panel Lights
Product Range Selector (Pro Elec LED Panel Lights)
See all from this product rangeProduct Overview
- Durable aluminium construction for superior heat dissipation
- IP20 Rated housing
- High light transmission rate
- Lumen output: 3800lm (100lm/W)
- LED Driver is built in
- Approx. 30,000 hours lifespan
- Dimensions: 595x595mm
- Energy Rating: E
Product Information
- :
- Panel Lighting
- :
- -
- :
- -
- :
- 240V
- :
- E
- :
- Pro Elec LED Panel Lights
Technical Documents (3)
622 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.30 (£24.36) | ( ) |
| 3+ | £16.96 (£20.35) | ( ) |
| 5+ | £16.60 (£19.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























