You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Frosted Candle Bulb, E27, 6500K, Non-Dimmable -
PELL0259-E
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0259-E
- Order Code:
- LP13566
- Product Range
- -
Product Overview
- 40W Halogen lamp replacement
- 6000K Daylight white colour
- Lower power and energy efficient
- E27 Base design
- Non-Dimmable
Product Information
- :
- Frosted Candle
- :
- E27 / ES
- :
- Daylight White
- :
- 6500K
- :
- Not Dimmable
- :
- 200°
- :
- 40W
- :
- 510lm
- :
- 6W
- :
- 240V
- :
- F
- :
- 112mm
- :
- 37mm
- :
- -
Technical Documents (2)
174 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 22/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
1,000 more will be available week commencing 22/06/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.99 (£1.19) | ( ) |
| 5+ | £0.93 (£1.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























