You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W LED FLOODLIGHT, 1M CABLE, WHITE, PIR - 

PELL0285

PELL0285 - 30W LED FLOODLIGHT, 1M CABLE, WHITE, PIR
PELL0285 - 30W LED FLOODLIGHT, 1M CABLE, WHITE, PIR
PELL0285 - 30W LED FLOODLIGHT, 1M CABLE, WHITE, PIR
PELL0285 - 30W LED FLOODLIGHT, 1M CABLE, WHITE, PIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0285
Order Code:
LA09058
Product Range
-

Product Overview

Compact yet powerful LED floodlight with a built-in PIR sensor for added security.
  • Adjustable time, sensitivity and lux settings
  • Aluminium body with a tempered glass cover
  • Daylight white (6000K) LED colour temperature
  • Fitted with 1m, bare-ended mains cable
  • Non-dimmable
  • Detection range: 8m
  • Energy Rating: F

Product Information


:
30W

:
120°

:
8m

:
6000K

:
2400lm

:
IP44

:
147mm

:
208mm

:
61mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£8.95 ( £10.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.95 (£10.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.55 (£10.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --