You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W Emergency Downlight, Non-Maintained - 

PELL0301

PELL0301 - 3W Emergency Downlight, Non-Maintained
PELL0301 - 3W Emergency Downlight, Non-Maintained

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0301
Order Code:
LA09249
Product Range
-

Product Overview

The Pro Elec PELL0301 is a 3W non-maintained emergency downlight designed to provide illumination during power outages.
  • Emergency duration: 3 hours
  • Battery: Lithium 3.7V 1.8Ah
  • Input: 220-240V AC 50Hz

Product Information


:
-

:
-

:
-

:
IP20

:
35°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

218 In stock Need more?

???PF_PDP_RSP_SUP???

£15.50 ( £18.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.50 (£18.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.73 (£17.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.27 (£15.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --