You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Dehumidifier, 16L Capacity -
PELL0307
Product Overview
- Built-in, digital control panel
- Washable dust filter
- Removeable water tank
- Two fan speed settings
- 1-24 hour timer
- Easy mobility with attached wheels
- Water tank capacity: 3.0L
- Airflow: 120m3/h
- Power rating: 260W
- Dimensions (WxHxD): 341x561x251mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Dehumidifier
Technical Documents (1)
179 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.65 (£114.78) | ( ) |
| 3+ | £87.50 (£105.00) | ( ) |
| 5+ | £80.60 (£96.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























