You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Dehumidifier, 20L Capacity - 

PELL0308

PELL0308 - Portable Dehumidifier, 20L Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0308
Order Code:
HG01257

Product Overview

20-litre dehumidifier, suitable for rooms up to 20m².
  • Built-in, digital control panel
  • Washable dust filter
  • Removeable water tank
  • Two fan speed settings
  • 1-24 hour timer
  • Easy mobility with attached wheels
  • Water tank capacity: 3.0L
  • Airflow: 120m3/h
  • Power rating: 325W
  • Dimensions (WxHxD): 341x561x251mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Dehumidifier

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

106 In stock Need more?

???PF_PDP_RSP_SUP???

£128.43 ( £154.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £128.43 (£154.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £120.38 (£144.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £113.25 (£135.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --