You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000 LED Warm White Cluster Lights with Timer, 37.2m - 

PELL0452

PELL0452 - 3000 LED Warm White Cluster Lights with Timer, 37.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0452
Order Code:
LP14593
Product Range
Pro Elec - Cluster Lights

Product Range Selector (Pro Elec - Cluster Lights)

See all from this product range

Product Overview

Create a cosy and inviting atmosphere with our Warm White Super Bright LED Cluster Lights. With an impressive overall length of 47.2m and 3000 LEDs densely packed across 37.2m of lit length, these lights deliver a stunning, radiant glow that's perfect for decorating any space, indoors or outdoors. Built with energy efficiency and long-lasting performance in mind, they provide a reliable lighting solution throughout the year. The convenient 6-hour on / 18-hour off timer makes these lights hassle-free, automatically turning on and off to save energy while keeping your space illuminated exactly when you need it.
  • Super Bright LEDs: Equipped with 3000 LEDs that provide a radiant and inviting glow, perfect for any setting
  • Energy Efficient: These LED lights consume minimal energy, making them cost-effective for long-term use
  • Built to last, ensuring consistent illumination throughout the year with minimal maintenance
  • Suitable for both indoor and outdoor settings, these lights can be used to enhance spaces all year round, regardless of the season
  • 3000 LEDs in Cluster Formation: Packed closely together, these LEDs deliver a more concentrated light output for a fuller, brighter display
  • 8 Different Lighting Modes: Easily switch between various effects like twinkle, fade, or steady-on to create the perfect ambiance for any occasion
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Christmas Cluster Lights

:
Mains

:
37.2m

:
3000LEDs

:
Indoor & Outdoor Use

:
Warm White

:
Green

:
6Hr On / 18Hr Off

:
-

:
8 Functions / Patterns

:
10m

:
-

:
-

:
-

:
No

:
230V

:
LED

:
Pro Elec - Cluster Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£39.00 ( £46.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.00 (£46.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £35.50 (£42.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --