You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180 Degree PIR Infrared Motion Sensor, IP65, White -
PELL0475
Product Overview
- Time delay: 10 seconds to 15 minutes
- Ambient light:
3 - 2000 Lux (adjustable) - Installation height: 1.8 - 2.5m
- Motion detection: 0.6-1.5m/s
- Detection angle: 180°
- Supply voltage: 220 - 240V AC
- Max. load: 600W CF/LED - 1200W incandescent
- Power consumption: 0.5W
- IP65 Rated
Product Information
- :
- Passive Infrared
- :
- 12m
- :
- 180°
Technical Documents (1)
402 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.77 (£6.92) | ( ) |
| 5+ | £5.37 (£6.44) | ( ) |
| 10+ | £4.87 (£5.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























