You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

360 Degree Recessed PIR Motion Sensor, IP65, White - 

PELL0479

PELL0479 - 360 Degree Recessed PIR Motion Sensor, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0479
Order Code:
LA10800

Product Overview

The Pro-Elec PELL0479 360° Recessed Motion Sensor is designed for discreet ceiling installation, providing full 360° motion detection for enhanced security and energy efficiency. Ideal for indoor lighting control in homes, offices, and commercial spaces, this PIR sensor automatically activates connected lighting upon detecting movement. It features adjustable time delay and sensitivity settings, allowing for tailored operation to suit various environments.
  • Time delay: 10 seconds to 30 minutes
  • Ambient light: 3 - 2000 Lux (adjustable)
  • Installation height: 1.8 - 4m
  • Motion detection: 0.6-1.5m/s
  • Detection angle: 360°
  • Detection range: 6m
  • Supply voltage: 220 - 240V AC
  • Max. load: 300W CF/LED - 1200W incandescent
  • Power consumption: 0.5W
  • IP65 Rated
  • Suitable for mounting into plasterboard, sheet wood or suspended ceiling tiles

Product Information


:
6mm

:
360°

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

435 In stock

51 more will be available week commencing 19/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£5.72 ( £6.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.72 (£6.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.31 (£6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.03 (£6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --