You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB C PD Mains Charger, 1x USB C, 20W, White -
PELL0506
Product Overview
- Charges a wide range of smartphones, tablets, and other USB-C-powered devices
- 90-264V AC input
- USB-C output: 5V @ 3A, 9V @ 2.22A, 12V @ 1.67A. max. 20W
Product Information
- :
- Household
- :
- 1 Output
- :
- 20W
- :
- 5V
- :
- 1.67A
- :
- 9V
- :
- 2.22A
- :
- USB Type C
- :
- 12V
- :
- 3A
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
649 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 10/12/25
2,000 more will be available week commencing 10/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.01 (£6.01) | ( ) |
10+ | £4.09 (£4.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.