You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W COB LED Mini Rechargeable Worklight, Yellow -
PELL0516
Product Overview
- Functions: 20% light/ 50% light/ 100% light/ Off
- Foldable hook & stand on the back
- Strong magnet on back
- Charging time: 4 hours
- Running time: 4 hours for COB
- 2pc 18650 Lithium batteries 1600mAh
- USB Lead included
Product Information
- :
- Worklight
- :
- COB LED
- :
- 420lm
- :
- Lithium Ion Battery, 18650
- :
- ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Technical Documents (1)
892 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.25 (£8.70) | ( ) |
| 3+ | £6.99 (£8.39) | ( ) |
| 10+ | £6.64 (£7.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























