You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.2mm² Telephone Cable 2-Pair 4-Core CCS White 5m -
9100 5M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 9100 5M
- Order Code:
- CB17455
- Product Range
- 9100
Product Range Selector (9100)
See all from this product rangeProduct Overview
- CPR - Cat Eca
- CCS conductors
- Nom. conductor area: 0.20mm
- Testing Voltage: 50Hz 1min = 800V
- Conductor resistance: ≤ 700Ω/km
Product Information
- :
- Unscreened
- :
- 4Core
- :
- 25AWG
- :
- 0.2mm²
- :
- 16.4ft
- :
- 5m
- :
- White
- :
- Solid
- :
- Copper Coated Steel
- :
- PVC
- :
- -
- :
- -
- :
- 9100
Technical Documents (0)
64 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.21 (£0.25) | ( ) |
| 5+ | £0.19 (£0.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























