You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTP 4-Pair Network Cable CCA Grey 1000ft (305m) -
PP01183
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01183
- Order Code:
- CB14646
- Product Range
- -
- Also Known As:
- NETWORKFTPCCA305M
Product Overview
- Shielded twisted pairs
- Economy network cable
- CCA (Copper Clad Aluminium) conductors
- Supplied in 305m boxes
- CPR - Cat Eca
- Not recommended for POE use
Product Information
- :
- Screened
- :
- CCA (No POE Use)
- :
- -
- :
- -
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Grey
- :
- -
- :
- -
- :
- -
- :
- Copper Coated Aluminium
- :
- -
- :
- -
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.38 (£90.46) | ( ) |
| 3+ | £70.40 (£84.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























