You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shotgun Coaxial Cable Black 100m -
PP01111
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01111
- Order Code:
- CB11056
- Product Range
- -
- Also Known As:
- 100SS
- Technical Datasheet:
- PP01111 Datasheet
Product Overview
- CPR: Not Yet Qualified
- Manufactured to minimise signal losses and to provide excellent RLR characteristics
- Figure 8 construction
- Semi air spaced dielectric
- Cable is supplied in lengths of 100m
- Colour: Black
- CPR - Cat Eca
Product Information
- :
- -
- :
- -
- :
- Copper
- :
- 13.2mm
- :
- 75ohm
- :
- -
- :
- PVC
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- -
Technical Documents (1)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.60 (£69.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























