You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Cable, 3mm, 20/0.1mm, 100m, Black -
PP3746
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP3746
- Order Code:
- CB13962
- Product Range
- -
- Technical Datasheet:
- PP3746 Datasheet
Product Overview
- Superb quality, highly flexible microphone cable
- OFC conductors
- Spiral braid, Aluminium foil + cotton yarn
- Supplied on 100m reels
- Conductors: 20/0.10mm OFC
- Insulation: LDPE
- O/D: 3mm soft PVC
Product Information
- :
- Screened
- :
- -
- :
- -
- :
- -
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- 20 x 0.1mm
- :
- -
- :
- PVC
- :
- -
- :
- -
- :
- -
Technical Documents (1)
981 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
160 more will be available week commencing 06/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
160 more will be available week commencing 06/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.43 (£35.32) | ( ) |
| 3+ | £27.17 (£32.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























